
3302/20 100 | |
|---|---|
DigiKey Part Number | 3M157940-100-ND |
Manufacturer | |
Manufacturer Product Number | 3302/20 100 |
Description | CBL RIBN 20COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,60000 € | 153,60 € |
| 2 | 139,20500 € | 278,41 € |
| 3 | 131,41000 € | 394,23 € |
| 5 | 122,20400 € | 611,02 € |
| 7 | 116,50429 € | 815,53 € |
| 10 | 110,76400 € | 1.107,64 € |
| Unit Price without VAT: | 153,60000 € |
|---|---|
| Unit Price with VAT: | 182,78400 € |






