3302/16 100SF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 17
Unit Price: 380,05000 €
Datasheet
Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/16 100SF

DigiKey Part Number
3302/16100SF-ND
Manufacturer
Manufacturer Product Number
3302/16 100SF
Description
CBL RIBN 16COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
0.800" (20.32mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
16
Ratings
UL Style 20462
Pitch
Features
Splice Free, Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3302/16 300SF3M17MC16M-300-ND380,05000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,82582 €825,82 €
Unit Price without VAT:0,82582 €
Unit Price with VAT:0,98273 €
Alternate Length
CBL RIBN 16COND 0.05 MULTI 300'
In-Stock: 17
Unit Price: 380,05000 €
CBL RIBN 16COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 MULTI 50'
In-Stock: 0
Unit Price: