
3302/14 100 | |
|---|---|
DigiKey Part Number | 3M157893-100-ND 19-3302/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/14 100 |
Description | CBL RIBN 14COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,17200 € | 5,86 € |
| 10 | 1,06300 € | 10,63 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,84600 € | 42,30 € |
| 100 | 0,76660 € | 76,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79730 € | 79,73 € |
| 200 | 0,72275 € | 144,55 € |
| 300 | 0,68257 € | 204,77 € |
| 500 | 0,63540 € | 317,70 € |
| 700 | 0,60630 € | 424,41 € |
| 1.000 | 0,57709 € | 577,09 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |






