
3302/09 300 | |
|---|---|
DigiKey Part Number | MC09M-300-ND |
Manufacturer | |
Manufacturer Product Number | 3302/09 300 |
Description | CBL RIBN 9COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,31000 € | 180,31 € |
| 2 | 163,41000 € | 326,82 € |
| 3 | 154,25667 € | 462,77 € |
| 5 | 143,45400 € | 717,27 € |
| 7 | 136,77000 € | 957,39 € |
| 10 | 130,03600 € | 1.300,36 € |
| Unit Price without VAT: | 180,31000 € |
|---|---|
| Unit Price with VAT: | 214,56890 € |






