
3302/09 100 | |
|---|---|
DigiKey Part Number | 3M157951-100-ND |
Manufacturer | |
Manufacturer Product Number | 3302/09 100 |
Description | CBL RIBN 9COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,55320 € | 55,32 € |
| 200 | 0,50140 € | 100,28 € |
| 300 | 0,47350 € | 142,05 € |
| 500 | 0,44070 € | 220,35 € |
| 700 | 0,42044 € | 294,31 € |
| 1.000 | 0,40011 € | 400,11 € |
| Unit Price without VAT: | 0,55320 € |
|---|---|
| Unit Price with VAT: | 0,65831 € |

