33+SUPER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33+SUPER
It's not just electrical tape

33+SUPER-DISP

DigiKey Part Number
33+SUPER-DISP-ND
Manufacturer
Manufacturer Product Number
33+SUPER-DISP
Description
TAPE ELECTRICAL BLACK 3/4"X22YDS
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
66' (20.1m) 22 yds
Color
Black
Usage
Electrically Insulating
Temperature Range
176°F (80°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TAPE ELECTRICAL BLK 3/4"X25.3YDS
In-Stock: 0
Unit Price: 6,82240 €
TAPE ELECTRICAL BLK 3/4"X6.7YDS
In-Stock: 1505
Unit Price: 6,52000 €
TAPE ELECTRICAL BLACK 3/4"X36YDS
In-Stock: 4
Unit Price: 23,39000 €
TAPE ELECTRICAL BLK 3/4"X14.7YDS
In-Stock: 211
Unit Price: 10,76000 €
TAPE ELECTRICAL BLK 3/4"X17.3YDS
In-Stock: 172
Unit Price: 11,82000 €