


33+SUPER-3/4X52FT | |
|---|---|
DigiKey Part Number | 3M157293-ND |
Manufacturer | |
Manufacturer Product Number | 33+SUPER-3/4X52FT |
Description | TAPE ELECTRICAL BLK 3/4"X17.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 52' (15.8m) 17.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 52' (15.8m) 17.3 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 10 | 8,91500 € | 89,15 € |
| 25 | 8,04160 € | 201,04 € |
| 50 | 7,45640 € | 372,82 € |
| 100 | 6,92880 € | 692,88 € |
| 300 | 6,24853 € | 1.874,56 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |











