Electrical Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 44' (13.4m) 14.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-1-1/2X44FT

DigiKey Part Number
3M157294-ND
Manufacturer
Manufacturer Product Number
33-1-1/2X44FT
Description
TAPE ELECTRIC BLK 1 1/2"X14.7YD
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 44' (13.4m) 14.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.50" (38.10mm) 1 1/2"
Manufacturer
3M
Length
44' (13.4m) 14.7 yds
Series
Color
Black
Packaging
Bulk
Usage
General Purpose
Part Status
Obsolete
Temperature Range
176°F (80°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0070" (7.0 mils, 0.178mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,88000 €18,88 €
Unit Price without VAT:18,88000 €
Unit Price with VAT:22,46720 €