
Category | Type Aerial Closure |
Manufacturer 3M | Number of Cable Pairs 25 Pairs |
Series | Length - Overall 28.00" (711.2mm) |
Packaging Box | Base Product Number |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 162,28750 € | 649,15 € |
| Unit Price without VAT: | 162,28750 € |
|---|---|
| Unit Price with VAT: | 193,12213 € |

