Image for 328-MTA/SES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328-MTA/SES

DigiKey Part Number
3M158917-ND
Manufacturer
Manufacturer Product Number
328-MTA/SES
Description
WIRE SPLICE AERIAL CLOSURE 25PR
Customer Reference
Detailed Description
Wire Splice Aerial Closure 25 Pairs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Aerial Closure
Number of Cable Pairs
25 Pairs
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
474,79000 €299,16 €
Manufacturers Standard Package
Unit Price without VAT:74,79000 €
Unit Price with VAT:89,00010 €