
3262 | |
|---|---|
DigiKey Part Number | 19-3262-ND |
Manufacturer | |
Manufacturer Product Number | 3262 |
Description | TAPE MASKING RED 1 7/8"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Red 1.88" (47.63mm) 1 7/8" X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 180' (55.0m) 60 yds | |
Color | Red | |
Usage | Paint Masking | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 11,71250 € | 140,55 € |
| Unit Price without VAT: | 11,71250 € |
|---|---|
| Unit Price with VAT: | 13,93788 € |

