
3260-A | |
|---|---|
DigiKey Part Number | 3260-A-ND |
Manufacturer | |
Manufacturer Product Number | 3260-A |
Description | TAPE MASKING RED 1 7/8"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Red 1.88" (47.63mm) 1 7/8" X 180' (55.0m) 60 yds |
Category | Width 1.88" (47.63mm) 1 7/8" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Red |
Packaging Box | Usage Paint Masking |
Part Status Active | Base Product Number |
Tape Type Masking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,15083 € | 109,81 € |
| Unit Price without VAT: | 9,15083 € |
|---|---|
| Unit Price with VAT: | 10,88949 € |

