Flat Ribbon Cable Black 44 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250/44SF 100M

DigiKey Part Number
19-3250/44SF100M-ND
19-3250/44SF100M-DS-ND
Manufacturer
Manufacturer Product Number
3250/44SF 100M
Description
CBL RIBN 44COND 0.039 BLK 328.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 44 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
44
Pitch
Length
328.1' (100.00m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.732" (43.99mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
-
Features
Splice Free
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
155,73000 €55,73 €
544,36000 €221,80 €
1040,19800 €401,98 €
2535,30640 €882,66 €
5032,03080 €1.601,54 €
10029,08770 €2.908,77 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10029,08770 €2.908,77 €
20027,97635 €5.595,27 €
Manufacturers Standard Package
Unit Price without VAT:55,73000 €
Unit Price with VAT:66,31870 €