
3250/34 30M | |
|---|---|
DigiKey Part Number | 19-3250/3430M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/34 30M |
Description | CBL RIBN 34COND 0.039 BLK METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 34 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.339" (34.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 98.4' (30.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,77000 € | 40,77 € |
| 5 | 32,45800 € | 162,29 € |
| 10 | 29,41200 € | 294,12 € |
| 25 | 25,82920 € | 645,73 € |
| 50 | 23,42700 € | 1.171,35 € |
| 100 | 21,26770 € | 2.126,77 € |
| Unit Price without VAT: | 40,77000 € |
|---|---|
| Unit Price with VAT: | 48,51630 € |

