
3250/34 30M | |
|---|---|
DigiKey Part Number | 19-3250/3430M-ND |
Manufacturer | |
Manufacturer Product Number | 3250/34 30M |
Description | CBL RIBN 34COND 0.039 BLK 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 34 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool | Ribbon Width 1.339" (34.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 34 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length 98.4' (30.00m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.010,62000 € | 1.010,62 € |
| 2 | 915,83000 € | 1.831,66 € |
| 3 | 864,68667 € | 2.594,06 € |
| 5 | 804,50800 € | 4.022,54 € |
| 7 | 767,34714 € | 5.371,43 € |
| 10 | 729,99200 € | 7.299,92 € |
| Unit Price without VAT: | 1.010,62000 € |
|---|---|
| Unit Price with VAT: | 1.202,63780 € |

