
3250/30 100M | |
|---|---|
DigiKey Part Number | 19-3250/30100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/30 100M |
Description | CBL RIBN 30COND 0.039 BLK METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 30 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Digi-Spool®, Continuous Spool | Ribbon Width 1.181" (30.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 30 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length Enter Number of Meters in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG | Spool Size 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,85000 € | 37,85 € |
| 5 | 30,14000 € | 150,70 € |
| 10 | 27,31200 € | 273,12 € |
| 25 | 23,98400 € | 599,60 € |
| 50 | 21,75300 € | 1.087,65 € |
| 100 | 19,74690 € | 1.974,69 € |
| Unit Price without VAT: | 37,85000 € |
|---|---|
| Unit Price with VAT: | 45,04150 € |

