
3250/30 100M | |
|---|---|
DigiKey Part Number | 19-3250/30100M-ND |
Manufacturer | |
Manufacturer Product Number | 3250/30 100M |
Description | CBL RIBN 30COND 0.039 BLK 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 30 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool | Ribbon Width 1.181" (30.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 30 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length 328.1' (100.00m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.726,85000 € | 2.726,85 € |
| 2 | 2.471,82500 € | 4.943,65 € |
| 3 | 2.334,45667 € | 7.003,37 € |
| Unit Price without VAT: | 2.726,85000 € |
|---|---|
| Unit Price with VAT: | 3.244,95150 € |

