
3250/24 30M | |
|---|---|
DigiKey Part Number | 19-3250/2430M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/24 30M |
Description | CBL RIBN 24COND 0.039 BLK METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 24 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Digi-Spool®, Continuous Spool | Ribbon Width 0.945" (24.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 24 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length Enter Number of Meters in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG | Spool Size 98.4' (30.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| 5 | 24,54600 € | 122,73 € |
| 10 | 22,24300 € | 222,43 € |
| 25 | 19,53080 € | 488,27 € |
| 50 | 17,71160 € | 885,58 € |
| 100 | 16,07530 € | 1.607,53 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,68770 € |

