
3250/20 30M | |
|---|---|
DigiKey Part Number | 19-3250/2030M-ND 19-3250/2030M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/20 30M |
Description | CBL RIBN 20COND 0.039 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Black 20 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Ribbon Width 0.787" (20.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length 98.4' (30.00m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 26,06000 € | 26,06 € |
| 5 | 20,75600 € | 103,78 € |
| 10 | 18,80800 € | 188,08 € |
| 25 | 16,51400 € | 412,85 € |
| 50 | 14,97420 € | 748,71 € |
| 100 | 13,58890 € | 1.358,89 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 30 | 16,73667 € | 502,10 € |
| 60 | 15,17917 € | 910,75 € |
| 90 | 14,34156 € | 1.290,74 € |
| 150 | 13,35873 € | 2.003,81 € |
| 210 | 12,75310 € | 2.678,15 € |
| 300 | 12,14550 € | 3.643,65 € |
| Unit Price without VAT: | 26,06000 € |
|---|---|
| Unit Price with VAT: | 31,01140 € |

