
3250/16SF 100M | |
|---|---|
DigiKey Part Number | 19-3250/16SF100M-ND 19-3250/16SF100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/16SF 100M |
Description | CBL RIBN 16COND 0.039 BLK 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 16 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.630" (16.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | Splice Free | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| 5 | 17,49000 € | 87,45 € |
| 10 | 15,84800 € | 158,48 € |
| 25 | 13,91440 € | 347,86 € |
| 50 | 12,61600 € | 630,80 € |
| 100 | 11,44720 € | 1.144,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,90510 € | 1.190,51 € |
| 200 | 10,81345 € | 2.162,69 € |
| 300 | 10,22810 € | 3.068,43 € |
| 500 | 9,54264 € | 4.771,32 € |
| 700 | 9,12104 € | 6.384,73 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,12050 € |

