
3250/14 30M | |
|---|---|
DigiKey Part Number | 19-3250/1430M-ND |
Manufacturer | |
Manufacturer Product Number | 3250/14 30M |
Description | CBL RIBN 14COND 0.039 BLK 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 14 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool | Ribbon Width 0.551" (14.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 14 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length 98.4' (30.00m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,74000 € | 446,74 € |
| 2 | 404,81000 € | 809,62 € |
| 3 | 382,15333 € | 1.146,46 € |
| 5 | 355,45800 € | 1.777,29 € |
| 7 | 338,95143 € | 2.372,66 € |
| 10 | 322,34700 € | 3.223,47 € |
| Unit Price without VAT: | 446,74000 € |
|---|---|
| Unit Price with VAT: | 531,62060 € |

