Flat Ribbon Cable Black 10 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250/10 100M

DigiKey Part Number
19-3250/10100M-ND
19-3250/10100M-DS-ND
Manufacturer
Manufacturer Product Number
3250/10 100M
Description
CBL RIBN 10COND 0.039 BLK 328.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 10 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
328.1' (100.00m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.394" (10.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,04000 €13,04 €
510,39600 €51,98 €
109,42100 €94,21 €
258,27040 €206,76 €
507,49700 €374,85 €
1006,79990 €679,99 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1007,07190 €707,19 €
2006,42020 €1.284,04 €
3006,07040 €1.821,12 €
5005,66060 €2.830,30 €
7005,40839 €3.785,87 €
1.0005,15565 €5.155,65 €
Manufacturers Standard Package
Unit Price without VAT:13,04000 €
Unit Price with VAT:15,51760 €