
3250/08 100M | |
|---|---|
DigiKey Part Number | 19-3250/08 100M13M2-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/08 100M |
Description | CBL RIBN 8COND 0.039 BLACK METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 8 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,01000 € | 25,01 € |
| 5 | 19,92000 € | 99,60 € |
| 10 | 18,05100 € | 180,51 € |
| 25 | 15,84880 € | 396,22 € |
| 50 | 14,37040 € | 718,52 € |
| 100 | 13,04050 € | 1.304,05 € |
| Unit Price without VAT: | 25,01000 € |
|---|---|
| Unit Price with VAT: | 29,76190 € |

