
3200-21 | |
|---|---|
DigiKey Part Number | 19-3200-21-ND |
Manufacturer | |
Manufacturer Product Number | 3200-21 |
Description | 3M TOPLINE SPEED BURNISH PAD 320 |
Customer Reference | |
Detailed Description | Polyester Burnishing Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Burnishing Pad | |
Material | Polyester | |
Height | - | |
Length (Inches) | - | |
Width | 21" |

