
31581-8 | |
|---|---|
DigiKey Part Number | 19-31581-83M-ND |
Manufacturer | |
Manufacturer Product Number | 31581-8 |
Description | 3M BLUE SANDPAPER 31581-8, 3 2/3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sandpaper 800 3.66" (92.96mm) X 9.000" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sandpaper | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | 800 | |
Micron Size | - | |
Color | Blue | |
Width | 3.66" (92.96mm) | |
Length | 9.000" (228.60mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,76800 € | 55,36 € |
| Unit Price without VAT: | 2,76800 € |
|---|---|
| Unit Price with VAT: | 3,29392 € |

