
31576-6 | |
|---|---|
DigiKey Part Number | 19-31576-63M-ND |
Manufacturer | |
Manufacturer Product Number | 31576-6 |
Description | 3M BLUE SANDPAPER 31576-6, 3 2/3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sandpaper 80 3.66" (92.96mm) X 9.000" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sandpaper | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Blue | |
Width | 3.66" (92.96mm) | |
Length | 9.000" (228.60mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,50650 € | 50,13 € |
| Unit Price without VAT: | 2,50650 € |
|---|---|
| Unit Price with VAT: | 2,98274 € |

