
314U-POUCH | |
|---|---|
DigiKey Part Number | 19-314U-POUCH-ND |
Manufacturer | |
Manufacturer Product Number | 314U-POUCH |
Description | 3M SCOTCHLOK ELECTRICAL IDC 314U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 14-22 AWG White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 3 | |
Termination | IDC | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00052 € | 500,26 € |
| Unit Price without VAT: | 1,00052 € |
|---|---|
| Unit Price with VAT: | 1,19062 € |

