

314H-MED | |
|---|---|
DigiKey Part Number | 19-314H-MED-ND |
Manufacturer | |
Manufacturer Product Number | 314H-MED |
Description | TAPE DBL SIDE FILM WHT 1"X3.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Film Tape Acrylic Adhesive White 1.00" (25.40mm) X 10' (3.0m) 3.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Film | |
Adhesive | Acrylic | |
Backing, Carrier | Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 10' (3.0m) 3.3 yds | |
Color | White | |
Usage | Mounting | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6,18542 € | 148,45 € |
| Unit Price without VAT: | 6,18542 € |
|---|---|
| Unit Price with VAT: | 7,36065 € |

