Box Sealing Tape Acrylic Adhesive Clear X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

313

DigiKey Part Number
3M162528-ND
Manufacturer
Manufacturer Product Number
313
Description
TAPE BO SEALING CLEAR 54.7YDS
Customer Reference
Detailed Description
Box Sealing Tape Acrylic Adhesive Clear X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polyethylene Film
Manufacturer
3M
Thickness
0.0026" (2.6 mils, 0.066mm)
Series
Length
164' (50.0m) 54.7 yds
Packaging
Bulk
Color
Clear
Part Status
Discontinued at DigiKey
Shelf Life Start
Date of Manufacture
Tape Type
Box Sealing
Shelf Life
18 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,53000 €6,53 €
106,24500 €62,45 €
255,67720 €141,93 €
505,39340 €269,67 €
1005,10950 €510,95 €
2504,82568 €1.206,42 €
5004,54184 €2.270,92 €
1.0004,25796 €4.257,96 €
Unit Price without VAT:6,53000 €
Unit Price with VAT:7,77070 €