312-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 4.425
Unit Price: 0,28000 €
Datasheet
Terminal Twist On Wire Cap, Wing Connector Twist On 10-22 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

312-BULK

DigiKey Part Number
920074-04-ND
Manufacturer
Manufacturer Product Number
312-BULK
Description
CONN WIRE CAP 10-22 AWG TWIST ON
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 10-22 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Twist On Wire Cap, Wing
Number of Wire Entries
1
Termination
Twist On
Wire Gauge
10-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only, Flame Retardant
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes