Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp, Barrel |
Series | Wire Gauge 600MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Green |
Terminal Type Lug, Grounding | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.923" (23.44mm) |
Length - Overall 6.717" (170.61mm) | Diameter - Barrel OD 1.188" (30.18mm) |
Width - Outer Edges 1.690" (42.93mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCB600-12-6 | Panduit Corp | 0 | 298-14781-ND | 49,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 61,93833 € | 371,63 € |
| Unit Price without VAT: | 61,93833 € |
|---|---|
| Unit Price with VAT: | 73,70661 € |


