Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp, Barrel |
Series | Wire Gauge 400MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Lug, Grounding | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.762" (19.35mm) |
Length - Overall 6.000" (152.40mm) | Diameter - Barrel OD 0.950" (24.13mm) |
Width - Outer Edges 1.410" (35.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCC400-12-6 | Panduit Corp | 100 | 298-14828-ND | 24,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,13100 € | 311,31 € |
| Unit Price without VAT: | 31,13100 € |
|---|---|
| Unit Price with VAT: | 37,04589 € |


