Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp, Barrel |
Series | Wire Gauge 350MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Red |
Terminal Type Lug, Grounding | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.700" (17.78mm) |
Length - Overall 5.752" (146.10mm) | Diameter - Barrel OD 0.875" (22.23mm) |
Width - Outer Edges 1.310" (33.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCC350-12-X | Panduit Corp | 2 | 298-11781-ND | 22,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,09600 € | 270,96 € |
| Unit Price without VAT: | 27,09600 € |
|---|---|
| Unit Price with VAT: | 32,24424 € |


