Terminal Connector Rectangular Lug, Grounding 250MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31149

DigiKey Part Number
31149-ND
Manufacturer
Manufacturer Product Number
31149
Description
CONN TERM RECT LUG 250 MCM #1/2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 250MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp, Barrel
Series
Wire Gauge
250MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Yellow
Terminal Type
Lug, Grounding
Contact Finish
Electro-Tin
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.595" (15.11mm)
Length - Overall
5.311" (134.90mm)
Diameter - Barrel OD
0.750" (19.05mm)
Width - Outer Edges
1.130" (28.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,42000 €28,42 €
1024,14900 €241,49 €
3022,34733 €670,42 €
5021,55640 €1.077,82 €
10020,52840 €2.052,84 €
25019,24472 €4.811,18 €
Manufacturers Standard Package
Unit Price without VAT:28,42000 €
Unit Price with VAT:33,81980 €