Terminal Connector Rectangular Lug, Grounding 3/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31141

DigiKey Part Number
31141-ND
Manufacturer
Manufacturer Product Number
31141
Description
CONN TERM RECT LUG 3/0 AWG #1/2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 3/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.910" (23.11mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp, Barrel
Packaging
Bulk
Wire Gauge
3/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Lug, Grounding
Color
Orange
Stud/Tab Size
1/2 Stud
Contact Finish
Electro-Tin
Terminal Style
Two Stud Holes
Contact Material
Copper
Length - Overall
5.130" (130.30mm)
Diameter - Barrel OD
0.622" (15.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,66100 €176,61 €
Manufacturers Standard Package
Unit Price without VAT:17,66100 €
Unit Price with VAT:21,01659 €