
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | - | |
Length - Overall | 4.980" (126.49mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.510" (12.95mm) | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,85100 € | 158,51 € |
| Unit Price without VAT: | 15,85100 € |
|---|---|
| Unit Price with VAT: | 18,86269 € |

