Dispensing Gun Manual 310mL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310M

DigiKey Part Number
310M-ND
Manufacturer
Manufacturer Product Number
310M
Description
MANUAL APPLICATOR 310M FOR 310 M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dispensing Gun Manual 310mL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Dispensing Gun
Operating Mode
Manual
Capacity
310mL
Pressure Range
-
Temperature Range
-
Voltage - Input
-
For Use With/Related Products
Adhesive Cartridges
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,90000 €53,90 €
549,96000 €249,80 €
1048,35300 €483,53 €
2546,30880 €1.157,72 €
Manufacturers Standard Package
Unit Price without VAT:53,90000 €
Unit Price with VAT:64,14100 €