
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp, Barrel |
Series | Wire Gauge 600MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Green |
Terminal Type Standard | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.923" (23.44mm) |
Length - Overall 5.118" (130.00mm) | Diameter - Barrel OD 1.188" (30.18mm) |
Width - Outer Edges 1.690" (42.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 54,46833 € | 326,81 € |
| Unit Price without VAT: | 54,46833 € |
|---|---|
| Unit Price with VAT: | 64,81731 € |

