Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp, Barrel |
Series | Wire Gauge 500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Standard | Contact Finish Electro-Tin |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.836" (21.23mm) |
Length - Overall 4.500" (114.30mm) | Diameter - Barrel OD 1.059" (26.90mm) |
Width - Outer Edges 1.530" (38.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCB500-58-6 | Panduit Corp | 0 | 298-14780-ND | 25,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,94100 € | 289,41 € |
| Unit Price without VAT: | 28,94100 € |
|---|---|
| Unit Price with VAT: | 34,43979 € |


