
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp, Barrel |
Series | Wire Gauge 250MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.595" (15.11mm) |
Length - Overall 3.382" (85.90mm) | Diameter - Barrel OD 0.750" (19.05mm) |
Width - Outer Edges 1.110" (28.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,27000 € | 23,27 € |
| 10 | 19,77300 € | 197,73 € |
| 30 | 18,29767 € | 548,93 € |
| 50 | 17,65000 € | 882,50 € |
| 100 | 16,80830 € | 1.680,83 € |
| 250 | 15,75696 € | 3.939,24 € |
| 500 | 15,00598 € | 7.502,99 € |
| Unit Price without VAT: | 23,27000 € |
|---|---|
| Unit Price with VAT: | 27,69130 € |

