Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp, Barrel |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Orange |
Terminal Type Standard | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.490" (12.45mm) |
Length - Overall 3.130" (79.50mm) | Diameter - Barrel OD 0.617" (15.67mm) |
Width - Outer Edges 0.910" (23.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCB3/0-12-X | Panduit Corp | 0 | 298-14772-ND | 11,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,42700 € | 164,27 € |
| Unit Price without VAT: | 16,42700 € |
|---|---|
| Unit Price with VAT: | 19,54813 € |


