
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Standard | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.439" (11.15mm) |
Length - Overall 2.843" (72.21mm) | Diameter - Barrel OD 0.560" (14.22mm) |
Width - Outer Edges 0.810" (20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 10 | 13,51300 € | 135,13 € |
| 30 | 12,50467 € | 375,14 € |
| 50 | 12,06220 € | 603,11 € |
| 100 | 11,48660 € | 1.148,66 € |
| 250 | 10,76804 € | 2.692,01 € |
| 500 | 10,25472 € | 5.127,36 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 18,92100 € |

