
310-BLACK-6"X24" | |
|---|---|
DigiKey Part Number | 310-BLACK-6X24-ND |
Manufacturer | |
Manufacturer Product Number | 310-BLACK-6"X24" |
Description | TAPE ANTISLIP BLACK 6"X24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 6.00" (152.40mm) X 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Plastic Film, Silicone Rubber | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 24.00" (609.60mm) | |
Color | Black | |
Usage | - | |
Temperature Range | 39°F ~ 174°F (4°C ~ 79°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 86°F (15°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,68000 € | 380,68 € |
| Unit Price without VAT: | 380,68000 € |
|---|---|
| Unit Price with VAT: | 453,00920 € |

