
310-BLACK-24"X60' | |
|---|---|
DigiKey Part Number | 310-BLACK-24X60'-ND |
Manufacturer | |
Manufacturer Product Number | 310-BLACK-24"X60' |
Description | TAPE ANTISLIP BLACK 24"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 24.00" (609.60mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Width 24.00" (609.60mm) |
Manufacturer 3M | Length 60' (18.3m) 20 yds |
Series | Color Black |
Packaging Bulk | Temperature Range 39°F ~ 174°F (4°C ~ 79°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Anti-Slip | Shelf Life 36 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 60°F ~ 86°F (15°C ~ 30°C) |
Backing, Carrier Plastic Film, Silicone Rubber | Base Product Number |
Thickness 0.0450" (45.0 mils, 1.143mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,28000 € | 769,28 € |
| Unit Price without VAT: | 769,28000 € |
|---|---|
| Unit Price with VAT: | 915,44320 € |

