
310-BLACK-12"X60' | |
|---|---|
DigiKey Part Number | 310-BLACK-12X60'-ND |
Manufacturer | |
Manufacturer Product Number | 310-BLACK-12"X60' |
Description | TAPE DBL SIDED BLACK 12"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 12.00" (304.80mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M | Length 60' (18.3m) 20 yds |
Series | Color Black |
Packaging Bulk | Temperature Range 14°F ~ 175°F (-10°C ~ 79°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 36 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 60°F ~ 86°F (15°C ~ 30°C) |
Backing, Carrier Plastic Film, Silicone Rubber | Base Product Number |
Thickness 0.0461" (46.1 mils, 1.170mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,32000 € | 411,32 € |
| Unit Price without VAT: | 411,32000 € |
|---|---|
| Unit Price with VAT: | 489,47080 € |

