
310 48"X120' | |
|---|---|
DigiKey Part Number | 19-31048"X120'-ND |
Manufacturer | |
Manufacturer Product Number | 310 48"X120' |
Description | TAPE ANTISLIP BLACK 48"X40YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 48.00" (1.22m) X 120' (36.6m) 40 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 48.00" (1.22m) | |
Length | 120' (36.6m) 40 yds | |
Color | Black | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.705,87000 € | 2.705,87 € |
| Unit Price without VAT: | 2.705,87000 € |
|---|---|
| Unit Price with VAT: | 3.219,98530 € |

