
31-2"X8.5FT | |
|---|---|
DigiKey Part Number | 31-2X8.5FT-ND |
Manufacturer | |
Manufacturer Product Number | 31-2"X8.5FT |
Description | TAPE MASTIC SEAL TAPE BLK 2"X3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mastic Sealing Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 2.00" (50.80mm) X 9' (2.75m) 3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Mastic Sealing Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Rubber | |
Thickness | 0.0600" (60.0 mils, 1.524mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 9' (2.75m) 3 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 32°F ~ 221°F (0°C ~ 105°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,15700 € | 391,57 € |
| Unit Price without VAT: | 39,15700 € |
|---|---|
| Unit Price with VAT: | 46,59683 € |

