
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Mastic Tape | |
Adhesive | - | |
Backing, Carrier | Rubber | |
Thickness | 0.0600" (60.0 mils, 1.524mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 10' (3.0m) 3.3 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 32°F ~ 221°F (0°C ~ 105°C) | |
Shelf Life Start | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,86200 € | 658,62 € |
| Unit Price without VAT: | 65,86200 € |
|---|---|
| Unit Price with VAT: | 78,37578 € |

