
Category | Features Neutral, 1 Quart |
Manufacturer 3M | For Use With/Related Products Plastic, Wood |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 21 Months |
Part Status Obsolete | Storage/Refrigeration Temperature 60°F ~ 80°F (15°C ~ 27°C) |
Type Adhesive |

