Abrasive Disc Silicon Carbide Fine X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30804

DigiKey Part Number
19-30804-ND
Manufacturer
Manufacturer Product Number
30804
Description
DISC SIL CARBIDE FINE 3" 1=1DISC
Customer Reference
Detailed Description
Abrasive Disc Silicon Carbide Fine X 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Silicon Carbide
Manufacturer
3M
Abrasive Grade
Fine
Packaging
Bulk
Color
Gray
Part Status
Active
Diameter
3.00" (76.20mm)
Type
Abrasive Disc
Applications
Finishing, Polishing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,15000 €5,15 €
54,77200 €23,86 €
154,53067 €67,96 €
304,38500 €131,55 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €